
HoBB2725-5W-0.3mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoBB2725-5W-0.3mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoBB2725-5W-0.3mR-1% |
Description | RES 0.0003 OHM 1% 5W 2725 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor 6966 (2725 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | 6966 (2725 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,30170 € | 30,17 € |
| Unit Price without VAT: | 0,34700 € |
|---|---|
| Unit Price with VAT: | 0,43028 € |

