GW5BTF30K00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 1,58000 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW5BTF30K00

DigiKey Part Number
GW5BTF30K00-ND
Manufacturer
Manufacturer Product Number
GW5BTF30K00
Description
LED COB MINI ZENIGATA RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Mini Zenigata White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
375lm (Typ)
Current - Test
640mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.2V
Lumens/Watt @ Current - Test
57 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
83
Viewing Angle
-
Features
-
Size / Dimension
15.00mm L x 12.00mm W
Height
1.60mm
Light Emitting Surface (LES)
8.90mm L x 7.90mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes