GW5BTF15L0B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 36
Unit Price: 1,58000 €
Datasheet
Image for GW5BTF15L0B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW5BTF15L0B

DigiKey Part Number
GW5BTF15L0B-ND
Manufacturer
Manufacturer Product Number
GW5BTF15L0B
Description
LED MOD MINI ZENIGATA SQ 3045K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Mini Zenigata White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3045K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
360lm (Typ)
Current - Test
640mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.5V
Lumens/Watt @ Current - Test
54 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
87 (Typ)
Viewing Angle
-
Features
-
Size / Dimension
18.00mm L x 18.00mm W
Height
2.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes