Similar

GW5BRC15L02 | |
|---|---|
DigiKey Part Number | GW5BRC15L02-ND |
Manufacturer | |
Manufacturer Product Number | GW5BRC15L02 |
Description | LED MOD WARM WHT SQUARE 3985K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3985K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 180lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 10.2V | |
Lumens/Watt @ Current - Test | 49 lm/W | |
Current - Max | 400mA | |
CRI (Color Rendering Index) | 94 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 18.00mm L x 18.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


