Similar

GW5BQF15L0B | |
|---|---|
DigiKey Part Number | GW5BQF15L0B-ND |
Manufacturer | |
Manufacturer Product Number | GW5BQF15L0B |
Description | LED COB WARM WHT SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 300lm (Typ) | |
Current - Test | 640mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 10.5V | |
Lumens/Watt @ Current - Test | 45 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 85 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 18.00mm L x 18.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


