GW5BNF15L10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 0,90710 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW5BNF15L10

DigiKey Part Number
425-2736-ND
Manufacturer
Manufacturer Product Number
GW5BNF15L10
Description
LED COB COOL WHT SQUARE 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
350lm (Typ)
Current - Test
640mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.2V
Lumens/Watt @ Current - Test
54 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
18.00mm L x 18.00mm W
Height
2.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes