
GW5BDF15L00 | |
|---|---|
DigiKey Part Number | 425-2732-ND |
Manufacturer | |
Manufacturer Product Number | GW5BDF15L00 |
Description | LED MOD 7WATT ZENIGATA 2800K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2800K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 400lm (Typ) | |
Current - Test | 640mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 10.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 18.00mm L x 18.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| 10 | 9,10900 € | 91,09 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 13,26800 € |

