
GM5WA06250Z | |
|---|---|
DigiKey Part Number | 425-1918-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GM5WA06250Z |
Description | LED RGB CLEAR CHIP T/H |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 628nm Red, 520nm Green, 469nm Blue LED Indication - Discrete 2.3V Red, 4.2V Green, 4.2V Blue 6-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 4.2V Green, 4.2V Blue | |
Current - Test | 40mA Red, 40mA Green, 40mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-DIP (0.600", 15.24mm) | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.65mm |

