
CUN66A1B | |
|---|---|
DigiKey Part Number | 2112-CUN66A1BTR-ND - Tape & Reel (TR) 2112-CUN66A1BCT-ND - Cut Tape (CT) 2112-CUN66A1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN66A1B |
Description | 365 +/- 5 NM, Z5 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm 3.6V 500mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CUN66A1B Models |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Manufacturer SETi/Seoul Viosys | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 500mA | Package / Case 1414 (3535 Metric) |
Wavelength 367nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,25900 € | 32,59 € |
| 100 | 2,59630 € | 259,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30674 € | 1.153,37 € |
| 1.000 | 2,21261 € | 2.212,61 € |
| 1.500 | 2,16443 € | 3.246,64 € |
| 2.500 | 2,11007 € | 5.275,17 € |
| 3.500 | 2,07778 € | 7.272,23 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,43120 € |






