




WM093RI,GY | |
|---|---|
DigiKey Part Number | SRW093-WRIG-ND |
Manufacturer | |
Manufacturer Product Number | WM093RI,GY |
Description | BOX ABS GRAY 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.100" (53.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 2.100" (53.34mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.682 lb (309.35 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 € | 24,34 € |
| 5 | 20,35600 € | 101,78 € |
| 10 | 18,85100 € | 188,51 € |
| 25 | 17,03000 € | 425,75 € |
| 50 | 15,77040 € | 788,52 € |
| 100 | 14,60420 € | 1.460,42 € |
| 250 | 13,19328 € | 3.298,32 € |
| 500 | 12,21672 € | 6.108,36 € |
| Unit Price without VAT: | 24,34000 € |
|---|---|
| Unit Price with VAT: | 30,18160 € |



