
CH4PC,AL | |
|---|---|
DigiKey Part Number | SRCH-4PCA-ND |
Manufacturer | |
Manufacturer Product Number | CH4PC,AL |
Description | BOX ABS ALMOND 2.265"L X 1.515"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 2.265" L x 1.515" W (57.53mm x 38.48mm) X 0.585" (14.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.265" L x 1.515" W (57.53mm x 38.48mm) | |
Height | 0.585" (14.86mm) | |
Area (L x W) | 3.43in² (22.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.060" (1.52mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 13,21840 € |




