Key FOB Plastic, ABS Black Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Key FOB Plastic, ABS Black Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm)
CA4B2,BK

CA4B2,BK

DigiKey Part Number
SRCA4-2B-ND
Manufacturer
Manufacturer Product Number
CA4B2,BK
Description
KEY FOB ABS BLK 2.53"L X 1.73"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Key FOB Plastic, ABS Black Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Key FOB
Size / Dimension
2.530" L x 1.730" W (64.26mm x 43.94mm)
Height
0.650" (16.51mm)
Area (L x W)
4.38in² (28.3cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
-
Features
Buttons - 2
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.018 lb (8.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,70000 €9,70 €
58,11000 €40,55 €
107,50900 €75,09 €
256,78240 €169,56 €
506,28060 €314,03 €
1005,81620 €581,62 €
2505,25452 €1.313,63 €
5004,86594 €2.432,97 €
1.0004,50601 €4.506,01 €
Manufacturers Standard Package
Unit Price without VAT:9,70000 €
Unit Price with VAT:12,02800 €
Alternate Color
KEY FOB ABS GRAY 2.53"L X 1.73"W
In-Stock: 0
Unit Price: 9,44000 €
KEY FOB ABS AMD 2.53"L X 1.73"W
In-Stock: 0
Unit Price: 9,44000 €