


152RC,BK | |
|---|---|
DigiKey Part Number | SR152-RCB-ND |
Manufacturer | |
Manufacturer Product Number | 152RC,BK |
Description | BOX PLAS BLK/CLR 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.263 lb (119.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 21,32800 € |



