
GC02S1-EU2 | |
|---|---|
DigiKey Part Number | 2972-GC02S1-EU2TR-ND - Tape & Reel (TR) 2972-GC02S1-EU2CT-ND - Cut Tape (CT) 2972-GC02S1-EU2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC02S1-EU2 |
Description | LTE CAT1BIS LGA MODULE WITH EURO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 750MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 750MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz | |
Data Rate | 10Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, PCM, SPI, USIM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 10 | 19,56100 € | 195,61 € |
| 25 | 18,57200 € | 464,30 € |
| 100 | 17,21660 € | 1.721,66 € |
| 250 | 16,91980 € | 4.229,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,83408 € | 7.917,04 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 27,78840 € |




