
SZB05A0A-TWM | |
|---|---|
DigiKey Part Number | SZB05A0A-TWM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZB05A0A-TWM |
Description | LED Z-POWER BLUE 460NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power Blue 460nm (Typ) 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 460nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 19 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 22lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 7°C/W |

