LED Lighting Acrich A4 White, Warm 3000K (2900K ~ 3200K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAW8KG0B-X8J0-GA

DigiKey Part Number
897-1137-2-ND - Tape & Reel (TR)
897-1137-1-ND - Cut Tape (CT)
897-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAW8KG0B-X8J0-GA
Description
LED ACRICH A4 WM WHT 3000K 5630
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich A4 White, Warm 3000K (2900K ~ 3200K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K (2900K ~ 3200K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
50lm (46lm ~ 54lm)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
22V
Lumens/Watt @ Current - Test
114 lm/W
CRI (Color Rendering Index)
80
Current - Max
25mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
27°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,38600 €3,86 €
1000,27960 €27,96 €
5000,23206 €116,03 €
1.0000,21646 €216,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,19395 €678,83 €
7.0000,18408 €1.288,56 €
10.5000,17903 €1.879,82 €
17.5000,17333 €3.033,28 €
24.5000,16994 €4.163,53 €
35.0000,16663 €5.832,05 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,69440 €