
S1W0-2222357003-00000000-P0001 | |
|---|---|
DigiKey Part Number | 897-1341-2-ND - Tape & Reel (TR) 897-1341-1-ND - Cut Tape (CT) 897-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2222357003-00000000-P0001 |
Description | LED WICOP-22P WM WHT 3500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22P White, Warm 3500K 2.78V 700mA 140° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 310lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |

