
996-01018 - IMT 8-S-NB3-PSL-M3M | |
|---|---|
DigiKey Part Number | 5209-996-01018-IMT8-S-NB3-PSL-M3M-ND |
Manufacturer | |
Manufacturer Product Number | 996-01018 - IMT 8-S-NB3-PSL-M3M |
Description | INDUCTIVE SENSOR M8 / STANDARD S |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.236" (6mm) | |
Output Type | PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Chrome-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |

