
632-91068 - V20-RO-A3-R-M-M2-L | |
|---|---|
DigiKey Part Number | 5209-632-91068-V20-RO-A3-R-M-M2-L-ND |
Manufacturer | |
Manufacturer Product Number | 632-91068 - V20-RO-A3-R-M-M2-L |
Description | VISORV20 Robotic Advanced, mediu |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | - | |
Visual Field (Min) | 10.0mm x 8.0mm | |
Installation Distance | 25.0mm | |
Resolution | 1440 x 1080 (1,555,200 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |

