
600-11100 - FT 10-B-RLF1-PS-E4 | |
|---|---|
DigiKey Part Number | 5209-600-11100-FT10-B-RLF1-PS-E4-ND |
Manufacturer | |
Manufacturer Product Number | 600-11100 - FT 10-B-RLF1-PS-E4 |
Description | Diffuse laser sensor with backgr |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.236" ~ 0.591" (6mm ~ 15mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.236" ~ 0.591" (6mm ~ 15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (655nm) | |
Connection Method | Connector, M5 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |

