
607-21040 - FT 25-C1-GSL-M4M | |
|---|---|
DigiKey Part Number | 5209-607-21040-FT25-C1-GSL-M4M-ND |
Manufacturer | |
Manufacturer Product Number | 607-21040 - FT 25-C1-GSL-M4M |
Description | RGB color sensor with IO-Link |
Customer Reference | |
Detailed Description | Optical Sensor 0.472" (12mm) Push-Pull |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.472" (12mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | Push-Pull | |
Light Source | Blue (460nm), Green (525nm), Red (633nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 55°C |

