
623-11036 - FT 55-BH-PS-L4 | |
|---|---|
DigiKey Part Number | 5209-623-11036-FT55-BH-PS-L4-ND |
Manufacturer | |
Manufacturer Product Number | 623-11036 - FT 55-BH-PS-L4 |
Description | BlueLight-Photoelectric diffuse |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.118" ~ 472.441" (3mm ~ 12m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.118" ~ 472.441" (3mm ~ 12m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 830µs | |
Output Configuration | NPN | |
Light Source | Blue (450nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C |

