
| 600-11063 - FT 10-BH-PNSL-K4 | |
|---|---|
| DigiKey Part Number | 5209-600-11063-FT10-BH-PNSL-K4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 600-11063 - FT 10-BH-PNSL-K4 | 
| Description | BlueLight-Photoelectric diffuse | 
| Customer Reference | |
| Detailed Description | Diffuse, Background Suppression Optical Sensor 0.118" ~ 3.937" (3mm ~ 100mm) NPN/PNP-NC/NO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SensoPart | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Sensing Method | Diffuse, Background Suppression | |
| Sensing Distance | 0.118" ~ 3.937" (3mm ~ 100mm) | |
| Voltage - Supply | 10V ~ 30V | |
| Response Time | 700µs | |
| Output Configuration | NPN/PNP-NC/NO | |
| Light Source | Blue (470nm) | |
| Connection Method | Cable | |
| Ingress Protection | IP67 | |
| Cable Length | 78.74" (2m) | |
| Adjustment Type | Teaching Method | |
| Operating Temperature | -20°C ~ 60°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece