
| C53GAB260A-230A | |
|---|---|
| DigiKey Part Number | 1862-1021-ND | 
| Manufacturer | |
| Manufacturer Product Number | C53GAB260A-230A | 
| Description | THERMOSTAT 127DEG C SPST-NO CYL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Thermostat 260°F (127°C) SPST-NO Cylinder with Mounting Flange Quick Connect | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C53GAB260A-230A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata Technologies | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switching Temperature | 260°F (127°C) | |
| Reset Temperature | 230°F (110°C) | |
| Current Rating - AC | 3A (240V), 5A (120V) | |
| Current Rating - DC | 1.5A (48V), 3A (24V) | |
| Tolerance | ±5°F (±2.8°C) | |
| Switching Cycles | 100K | |
| Termination Style | Quick Connect | |
| Mounting Type | Chassis Mount | |
| Package / Case | Cylinder with Mounting Flange | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 12,17370 € | 1.217,37 € | 
| Unit Price without VAT: | 12,17370 € | 
|---|---|
| Unit Price with VAT: | 15,09539 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece