


SAR91205 | |
|---|---|
DigiKey Part Number | 725-1052-ND |
Manufacturer | |
Manufacturer Product Number | SAR91205 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SAR91205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 20VAC, 20VDC - Max | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 600 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,57000 € | 37,57 € |
| 10 | 35,76700 € | 357,67 € |
| 50 | 34,14000 € | 1.707,00 € |
| 100 | 33,14200 € | 3.314,20 € |
| Unit Price without VAT: | 37,57000 € |
|---|---|
| Unit Price with VAT: | 46,58680 € |

