Pressure Sensor 15PSI (103.42kPa) Gauge Female - 1/8" (3.18mm) NPT 5V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1A-52G-3-A-11-A-D

DigiKey Part Number
1861-1007-ND
Manufacturer
Manufacturer Product Number
P1A-52G-3-A-11-A-D
Description
SENSOR PRES 0-15PSI ABS 0-4.5V 1
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Gauge Female - 1/8" (3.18mm) NPT 5V Cylinder
Datasheet
 Datasheet
EDA/CAD Models
P1A-52G-3-A-11-A-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
5V
Accuracy
±1%
Voltage - Supply
8V ~ 30V
Port Size
Female - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
PC Pin
Maximum Pressure
-
Operating Temperature
-30°C ~ 120°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8In Stock
Ships from WEC