
G8SPD | |
|---|---|
DigiKey Part Number | 5115-G8SPD-ND |
Manufacturer | |
Manufacturer Product Number | G8SPD |
Description | 15KV SPDT HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 30 A 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G8SPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 15000VAC, 15000VDC - Max | |
Features | - | |
Termination Style | Solder Cup, Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 15 ms | |
Release Time | 9 ms | |
Coil Current | 147.2 mA | |
Coil Power | 3.9W | |
Coil Resistance | 180Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.174,76000 € | 1.174,76 € |
| Unit Price without VAT: | 1.174,76000 € |
|---|---|
| Unit Price with VAT: | 1.456,70240 € |


