
G45C334 | |
|---|---|
DigiKey Part Number | 5115-G45C334-ND |
Manufacturer | |
Manufacturer Product Number | G45C334 |
Description | 5KV SPDT HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 20 A 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 5000VAC, 5000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Coil Current | 28.8 mA | |
Coil Power | 763mW | |
Coil Resistance | 920Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,80000 € | 615,80 € |
| Unit Price without VAT: | 615,80000 € |
|---|---|
| Unit Price with VAT: | 763,59200 € |

