
G32WP | |
|---|---|
DigiKey Part Number | 5115-G32WP-ND |
Manufacturer | |
Manufacturer Product Number | G32WP |
Description | 25KV SPST-NC HV RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 45 A 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G32WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 25000VAC, 25000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 18 ms | |
Release Time | 20 ms | |
Coil Current | 220.8 mA | |
Coil Power | 5.9W | |
Coil Resistance | 120Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.797,05000 € | 1.797,05 € |
| Unit Price without VAT: | 1.797,05000 € |
|---|---|
| Unit Price with VAT: | 2.228,34200 € |

