G15WPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata - Gigavac Industrial
In Stock: 0
Unit Price: 1.211,60000 €
Datasheet

Parametric Equivalent


Sensata - Gigavac Industrial
In Stock: 0
Unit Price: 1.039,54000 €
Datasheet
Contactor SPDT (1 Form C) 12 A 26.5VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G15WPD

DigiKey Part Number
5115-G15WPD-ND
Manufacturer
Manufacturer Product Number
G15WPD
Description
15KV SPDT HV RELAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contactor SPDT (1 Form C) 12 A 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
G15WPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata - Gigavac Industrial
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Coil Voltage
26.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
15000VAC, 15000VDC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-55°C ~ 125°C
Must Operate Voltage
16 VDC
Must Release Voltage
1 VDC
Contact Material
Tungsten (W)
Operate Time
15 ms
Release Time
9 ms
Coil Current
147.2 mA
Coil Power
3.9W
Coil Resistance
180Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.174,76000 €1.174,76 €
Manufacturers Standard Package
Unit Price without VAT:1.174,76000 €
Unit Price with VAT:1.456,70240 €