
G41B934 | |
|---|---|
DigiKey Part Number | 5115-G41B934-ND |
Manufacturer | |
Manufacturer Product Number | G41B934 |
Description | 5KV SPST-NC HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 30 A 115VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G41B934 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 115VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 5000VAC, 5000VDC - Max | |
Features | - | |
Termination Style | Solder Cup, Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 80 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Coil Current | 24.5 mA | |
Coil Power | 2.8W | |
Coil Resistance | 4.7kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,73000 € | 434,73 € |
| Unit Price without VAT: | 434,73000 € |
|---|---|
| Unit Price with VAT: | 539,06520 € |

