
GV141FAX | |
|---|---|
DigiKey Part Number | 3596-GV141FAX-ND |
Manufacturer | |
Manufacturer Product Number | GV141FAX |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV141FAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 100VDC - Nom | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 40 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 42 mA | |
Coil Power | 2W | |
Coil Resistance | 1.14kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,93000 € | 144,93 € |
| 24 | 123,46458 € | 2.963,15 € |
| 48 | 119,21604 € | 5.722,37 € |
| 72 | 116,79736 € | 8.409,41 € |
| Unit Price without VAT: | 144,93000 € |
|---|---|
| Unit Price with VAT: | 179,71320 € |



