Contactor SPST-NO (DM) (1 Form X) 30 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P125FDA

DigiKey Part Number
3596-P125FDA-ND
Manufacturer
Manufacturer Product Number
P125FDA
Description
P SERIES CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 30 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
30 A
Switching Voltage
1200VDC - Nom
Features
Sealed - Hermetically
Termination Style
Stud
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
30 VDC
Must Release Voltage
0.8 VDC
Contact Material
-
Operate Time
25 ms
Release Time
8 ms
Coil Current
45 mA
Coil Power
2.16W
Coil Resistance
1.09kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6065,79933 €3.947,96 €
Manufacturers Standard Package
Unit Price without VAT:65,79933 €
Unit Price with VAT:81,59117 €