GV141MAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV144BPX

DigiKey Part Number
3596-GV144BPX-ND
Manufacturer
Manufacturer Product Number
GV144BPX
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV144BPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
400 A
Switching Voltage
100VDC - Nom
Features
Sealed - Hermetically
Termination Style
PC Pins
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
12 ms
Coil Current
230 mA
Coil Power
2.8W
Coil Resistance
52.17Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,20000 €101,20 €
1090,11100 €901,11 €
4283,81214 €3.520,11 €
8480,92690 €6.797,86 €
Manufacturers Standard Package
Unit Price without VAT:101,20000 €
Unit Price with VAT:125,48800 €