New Product
Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTM501BAB

DigiKey Part Number
3596-GTM501BAB-ND
Manufacturer
Manufacturer Product Number
GTM501BAB
Description
500A 1500VDC BIDIRECTIONAL CONTA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
1500VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
40 ms
Release Time
12 ms
Coil Current
240 mA
Coil Power
2.9W
Coil Resistance
50Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,98000 €295,98 €
16257,32938 €4.117,27 €
32248,47063 €7.951,06 €
Manufacturers Standard Package
Unit Price without VAT:295,98000 €
Unit Price with VAT:367,01520 €