
| FLPVA50A200 | |
|---|---|
| DigiKey Part Number | 725-FLPVA50A200-ND | 
| Manufacturer | |
| Manufacturer Product Number | FLPVA50A200 | 
| Description | SENSOR LEVEL LIQUID SWITCH | 
| Customer Reference | |
| Detailed Description | Liquid Level Sensor Switch (Dual Float) SPST-NO Output Male 1/4" (6.35mm) BSP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FLPVA50A200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata Technologies, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Liquid | |
| Output Type | Switch (Dual Float) | |
| Output Configuration | SPST-NO | |
| Current | 400 mA | |
| Minimum Liquid Specific Gravity | 0.8 | |
| Switch Actuation Level | 1.969" ~ 7.874" (50mm ~ 200mm) | |
| Mounting Type | Male 1/4" (6.35mm) BSP | |
| Material - Housing & Prism | 316 Stainless Steel | |
| Operating Temperature | -20°C ~ 79°C | |
| Voltage Rating | 120VDC, 200VAC | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece