



HA4890-10 | |
|---|---|
DigiKey Part Number | HA4890-10-ND |
Manufacturer | |
Manufacturer Product Number | HA4890-10 |
Description | SSR RELAY SPST-NO 90A 48-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HA4890-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,41000 € | 115,41 € |
| 10 | 109,91400 € | 1.099,14 € |
| 50 | 104,91680 € | 5.245,84 € |
| Unit Price without VAT: | 115,41000 € |
|---|---|
| Unit Price with VAT: | 143,10840 € |










