Similar




GNR20DCZ | |
|---|---|
DigiKey Part Number | 646-1237-ND |
Manufacturer | |
Manufacturer Product Number | GNR20DCZ |
Description | CONTACTR SS SPST-NO 20A 48-600V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,22000 € | 121,22 € |
| 10 | 115,44100 € | 1.154,41 € |
| 50 | 110,19140 € | 5.509,57 € |
| Unit Price without VAT: | 121,22000 € |
|---|---|
| Unit Price with VAT: | 150,31280 € |



