Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 48VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTC06D06

DigiKey Part Number
CC2522-ND
Manufacturer
Manufacturer Product Number
DRTC06D06
Description
RELAY TIME DELAY 6A 48V DIN RAIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 48VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
6A @ 48VDC
Voltage - Supply
12 ~ 24VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,43000 €81,43 €
1077,55700 €775,57 €
5074,03760 €3.701,88 €
10071,85180 €7.185,18 €
Manufacturers Standard Package
Unit Price without VAT:81,43000 €
Unit Price with VAT:100,97320 €