



DRA1-SPFE240D25 | |
|---|---|
DigiKey Part Number | CC2296-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-SPFE240D25 |
Description | SSR RELAY SPST-NO 8A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-SPFE240D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 8 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,54000 € | 70,54 € |
| 10 | 67,18700 € | 671,87 € |
| 50 | 64,12340 € | 3.206,17 € |
| 100 | 62,23880 € | 6.223,88 € |
| Unit Price without VAT: | 70,54000 € |
|---|---|
| Unit Price with VAT: | 87,46960 € |








