


DR2260A35VRJ | |
|---|---|
DigiKey Part Number | DR2260A35VRJ-ND |
Manufacturer | |
Manufacturer Product Number | DR2260A35VRJ |
Description | RELAY SSR 600V 35A DIN RAIL |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 35 A 48 ~ 600V DIN Rail Screw Terminal, Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DR2260A35VRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 35 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal, Spring Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |



