



DC60D10H | |
|---|---|
DigiKey Part Number | DC60D10H-ND |
Manufacturer | |
Manufacturer Product Number | DC60D10H |
Description | SSR RELAY SPST-NO 10A 1-60V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 17 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 87,35950 € | 1.747,19 € |
| Unit Price without VAT: | 87,35950 € |
|---|---|
| Unit Price with VAT: | 108,32578 € |


