MFR Recommended




CTRC6025 | |
|---|---|
DigiKey Part Number | CC1753-ND |
Manufacturer | |
Manufacturer Product Number | CTRC6025 |
Description | RELAY SSR CONTACT 3PH 25A 600VAC |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 25 A 48 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | CTRC6025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 180 ~ 280VAC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module |












