



CKRD2420P | |
|---|---|
DigiKey Part Number | CC2044-ND |
Manufacturer | |
Manufacturer Product Number | CKRD2420P |
Description | SSR RELAY SPST-NO 20A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CKRD2420P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,34000 € | 83,34 € |
| 10 | 79,38200 € | 793,82 € |
| 50 | 75,77580 € | 3.788,79 € |
| 100 | 73,53840 € | 7.353,84 € |
| Unit Price without VAT: | 83,34000 € |
|---|---|
| Unit Price with VAT: | 103,34160 € |








