B512FS-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B481C-2T

DigiKey Part Number
B481C-2T-ND
Manufacturer
Manufacturer Product Number
B481C-2T
Description
DIODE MODULE GP 600V 35A MODULE
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 35A Chassis Mount B48 Module
Datasheet
 Datasheet
EDA/CAD Models
B481C-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 35 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
B48 Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.