
| 60011-004 | |
|---|---|
| DigiKey Part Number | 6207-60011-004-ND | 
| Manufacturer | Sensata-BEI Encoders | 
| Manufacturer Product Number | 60011-004 | 
| Description | BROADCASTER AMP FOR BEI ENCODER | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | External Input Sensor Amplifier DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sensata-BEI Encoders | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Amplifier Type | External Input | |
| Voltage - Supply | 5V ~ 28V | |
| Output Type | Analog | |
| Current - Supply | 125 mA | |
| Operating Temperature | - | |
| Mounting Type | DIN Rail | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 896,92000 € | 896,92 € | 
| Unit Price without VAT: | 896,92000 € | 
|---|---|
| Unit Price with VAT: | 1.112,18080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece