
01090-132 | |
|---|---|
DigiKey Part Number | 1724-01090-132-ND |
Manufacturer | |
Manufacturer Product Number | 01090-132 |
Description | ENCODER ABSOLUTE CONNECTOR |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | - | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 10B | |
Base Product Number |

