SNAPAK Series, toggle, 2poles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SNAPAK Series, toggle, 2poles
Circuit Breaker Basics - Another Teaching Moment

T26-2-7.00A-01-11

DigiKey Part Number
T26-2-7.00A-01-11-ND
Manufacturer
Manufacturer Product Number
T26-2-7.00A-01-11
Description
CIR BRKR MAG-HYDR 7A TOGGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7A AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
7A
Actuator Type
Toggle
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,25000 €47,25 €
Manufacturers Standard Package
Unit Price without VAT:47,25000 €
Unit Price with VAT:58,59000 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC