


PP21-1-.100A-OB-V | |
|---|---|
DigiKey Part Number | PP21-1-.100A-OB-V-ND |
Manufacturer | |
Manufacturer Product Number | PP21-1-.100A-OB-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250 V AC 65 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 39,70667 € | 119,12 € |
| Unit Price without VAT: | 39,70667 € |
|---|---|
| Unit Price with VAT: | 49,23627 € |

