


LELH111-1-51-5.00-01-V | |
|---|---|
DigiKey Part Number | 2266-LELH111-1-51-5.00-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LELH111-1-51-5.00-01-V |
Description | CIR BRKR MAG-HYDR 5A LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |

